+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MAL218197308E3

Capacitor: electrolytic; SMD; 470uF; 6.3VDC; Ø10x7.7mm; ±20%; 5000h

Manufacturer: VISHAY

Manufacturer part number:
MAL218197308E3
TME Symbol:
MAL218197308E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
470µF
Operating voltage
6.3V DC
Body dimensions
Ø10x7.7mm
Tolerance
±20%
Service life
5000h
Operating temperature
-55...105°C
Height
7.7mm
Diameter
10mm
Gross weight0.74 g
Certificates
See other products in this category: SMD Polymer Capacitors VISHAY,
*
MAL218197308E3
0 in TME stock
Net price for quantities from 5000 pcs - 1.63 USDGross price for quantities from 5000 pcs - 1.63 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 5 000.
Multiplicity: 500.