+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MAL219357471E3

Capacitor: electrolytic; SNAP-IN; 470uF; 450VDC; Ø35x50mm; ±20%


Manufacturer: VISHAY

Manufacturer part number:
MAL219357471E3
TME Symbol:
MAL219357471E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
470µF
Operating voltage
450V DC
Body dimensions
Ø35x50mm
Terminal pitch
10mm
Tolerance
±20%
Service life
5000h
Operating temperature
-40...105°C
Height
50mm
Diameter
35mm
Gross weight72 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors VISHAY,
*
MAL219357471E3
0 in TME stock
Net price for quantities from 300 pcs - 11.41 USDGross price for quantities from 300 pcs - 11.41 USD
Net price for quantities from 500 pcs - 10.86 USDGross price for quantities from 500 pcs - 10.86 USD
Net price for quantities from 600 pcs - 10.73 USDGross price for quantities from 600 pcs - 10.73 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 300.
Multiplicity: 50.