+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MAL225746221E3

Capacitor: electrolytic; SNAP-IN; 220uF; 400VDC; Ø25x35mm; ±20%


Manufacturer: VISHAY

Manufacturer part number:
MAL225746221E3
TME Symbol:
MAL225746221E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
220µF
Operating voltage
400V DC
Body dimensions
Ø25x35mm
Terminal pitch
10mm
Tolerance
±20%
Service life
5000h
Operating temperature
-40...85°C
Height
35mm
Diameter
25mm
Gross weight25.357 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors VISHAY,
*
MAL225746221E3
92 in TME stock
Net price for quantities from 1 pcs - 6.66 USDGross price for quantities from 1 pcs - 6.66 USD
Net price for quantities from 5 pcs - 5.78 USDGross price for quantities from 5 pcs - 5.78 USD
Net price for quantities from 10 pcs - 5.35 USDGross price for quantities from 10 pcs - 5.35 USD
Net price for quantities from 25 pcs - 5.12 USDGross price for quantities from 25 pcs - 5.12 USD
Net price for quantities from 50 pcs - 4.94 USDGross price for quantities from 50 pcs - 4.94 USD
Net price for quantities from 100 pcs - 4.77 USDGross price for quantities from 100 pcs - 4.77 USD
Net price for quantities from 200 pcs - 4.60 USDGross price for quantities from 200 pcs - 4.60 USD
Net price for quantities from 1000 pcs - 4.35 USDGross price for quantities from 1000 pcs - 4.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs