+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MAM1T92Z11

Limit switch; NO + NC; 10A; max.400VAC; max.250VDC; PG13,5; IP66


Manufacturer: PANASONIC

Manufacturer part number:
MAM1T92Z11
TME Symbol:
MAM1T92Z11

Specification

Manufacturer
PANASONIC
Type of sensor
limit switch
Kind of actuator
plastic plunger on spring loaded element, total length 115mm
Output configuration
NO + NC
Contact current max.
10A
Switched voltage
max. 250V DC, max. 400V AC
Connection
PG13,5
IP rating
IP66
Body dimensions
30.3x32.5x55mm
Number of mounting holes
2
Operating temperature
-25...70°C
Body material
metal
AC contacts rating @R
3.1A / 230V AC
DC contacts rating @R
0.27A / 250V DC
Mounting holes pitch
20...22mm
Switches features
snap action contacts
Gross weight183.8 g
Certificates
See other products in this category: Limit Switches PANASONIC,
*
MAM1T92Z11
0 in TME stock
Net price for quantities from 1 pcs - 21.65 USDGross price for quantities from 1 pcs - 21.65 USD
Net price for quantities from 5 pcs - 20.44 USDGross price for quantities from 5 pcs - 20.44 USD
Net price for quantities from 10 pcs - 19.07 USDGross price for quantities from 10 pcs - 19.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.