+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MAP 24.32

Enclosure for connectors: HDC; size 104.27; with double latch

Manufacturer: ILME

Manufacturer part number:
MAP 24.32
TME Symbol:
MAP24.32

Specification

Manufacturer
ILME
Type of enclosure for connectors
HDC
Case
size 104.27
Mechanical mounting
for cable, for panel mounting
Locking system
with double latch
Connector variant
high
Gland thread
M32
IP rating
IP65, IP66, IP69
Number of gland holes
1
Application - series/manufacturer
C-TYPE
Insert mounting
104x27mm
Operating temperature
-40...125°C
Gross weight488.7 g
Certificates
EAN code8015747052016
See other products in this category: ILME connectors ILME,
*
MAP 24.32
0 in TME stock
Net price for quantities from 5 pcs - 27.75 USDGross price for quantities from 5 pcs - 27.75 USD
No. of pieces (Multiplicity: 5)
Packaging method by the manufacturerBag = 5 pcs