+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MAS6051Y10

Splice terminal: distribution block; SLT50; 1kV; PIN: 9(6+3)


Manufacturer: MOREK

Manufacturer part number:
MAS6051Y10
TME Symbol:
MAS6051Y10

Specification

Manufacturer
MOREK
Type of splice terminal
distribution block
Manufacturer series
SLT50
Rated voltage
1kV
Number of pins
9 (6+3)
Electrical mounting
screw terminal
Number of ways
1
Body colour
grey
Marker colour
green/yellow
Gross weight72.27 g
Certificates
EAN code4744397023582
See other products in this category: Rail mounted connectors MOREK,
See other products from this series.:
*
MAS6051Y10
6 in TME stock
Net price for quantities from 1 pcs - 24.80 USDGross price for quantities from 1 pcs - 24.80 USD
Net price for quantities from 3 pcs - 22.04 USDGross price for quantities from 3 pcs - 22.04 USD
Net price for quantities from 6 pcs - 19.29 USDGross price for quantities from 6 pcs - 19.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs