+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MBA0204CE2002BC100

Resistor: metal film; 20kΩ; precise; THT; 400mW; ±0.1%; C; 200V


Manufacturer: VISHAY

Manufacturer part number:
MBA0204CE2002BC100
TME Symbol:
MBA0204CE2002BC100

Specification

Manufacturer
VISHAY
Type of resistor
metal film
Resistance
20kΩ
Kind of resistor
precise
Mounting
THT
Power
0.4W
Tolerance
±0.1%
Manufacturer series
C
Operating voltage
200V
Leads dimensions
Ø0.5x29mm
Body dimensions
Ø1.6x3.6mm
Operating temperature
-55...155°C
Temperature coefficient
15ppm/°C
Leads
axial
Length
3.6mm
Diameter
1.6mm
Quantity in set/package
1000pcs.
Gross weight0.131 g
Certificates
See other products in this category: THT Resistors VISHAY,
See other products from this series.:
*
MBA0204CE2002BC100
0 in TME stock
Net price for quantities from 1000 pcs - 3.92 USDGross price for quantities from 1000 pcs - 3.92 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.