+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MBG0050A24

Gel cable joint; BREAK 50; polypropylene PP; IP68; black; Y: 165mm

Manufacturer: MOREK

Manufacturer part number:
MBG0050A24
TME Symbol:
MBG0050A24

Specification

Manufacturer
MOREK
Type of cable accessories
gel cable joint
Manufacturer series
BREAK 50
Enclosure material
polypropylene PP
IP rating
IP68
Body colour
black
Dimension Y
165mm
Dimension X
62mm
Dimension Z
36mm
Resistance to
to weather conditions, UV rays
Caution!
  • without connectors
Gross weight181.2 g
Certificates
See other products in this category: Gel Cable Joints MOREK,
See other products from this series.:
*
MBG0050A24
12 in TME stock
Net price for quantities from 1 pcs - 21.00 USDGross price for quantities from 1 pcs - 21.00 USD
Net price for quantities from 3 pcs - 19.82 USDGross price for quantities from 3 pcs - 19.82 USD
Net price for quantities from 12 pcs - 18.37 USDGross price for quantities from 12 pcs - 18.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs