+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

156-01567

RFID cable tie; L: 521mm; W: 7.9mm; stainless steel; 1020N; red


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
156-01567
TME Symbol:
MBT20HHFRFID-SS316

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
RFID cable tie
Length
521mm
Tie width
7.9mm
Tie material
stainless steel
Tie strength
1.02kN
Colour
red
Loop diameter max
152mm
Plating material
polyester
Operating temperature
-25...70°C
Frequency
869MHz
Gross weight10 g
Certificates
EAN code5022660699450

WATCH VIDEO

See other products in this category: Cable Ties – Metal HELLERMANNTYTON,
*
156-01567
0 in TME stock
Net price for quantities from 250 pcs - 22.30 USDGross price for quantities from 250 pcs - 22.30 USD
Net price for quantities from 500 pcs - 20.90 USDGross price for quantities from 500 pcs - 20.90 USD
Net price for quantities from 1000 pcs - 19.78 USDGross price for quantities from 1000 pcs - 19.78 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.