+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1781874

Connector: pluggable terminal block; COMBICON S; 250V; PIN: 9

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1781874

Alternative designations: MC 1,5/ 9-GF-3,81 P14 THR

TME Symbol:
MC1.59GF3.81P14THR

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Manufacturer series
COMBICON S
Rated voltage
0.25kV
Number of pins
9
Electrical mounting
THR, THT
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
LCP
Length
9.2mm
Body colour
black
Contacts pitch
3.81mm
Height
6.9mm
Width
44.68mm
Gross weight3.506 g
Certificates
EAN code4046356549769
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1781874
0 in TME stock
Net price for quantities from 100 pcs - 4.26 USDGross price for quantities from 100 pcs - 4.26 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.