+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1900921

Connector: pluggable terminal block; plug; COMBICON S; 8A; 630V

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1900921

Alternative designations: MC 1,5/ 6-ST1F-5,08

TME Symbol:
MC1.5/6-ST1F-5.08

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
plug
Manufacturer series
COMBICON S
Current rating
8A
Rated voltage
0.63kV
Number of pins
6
Electrical mounting
screw terminal
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PA
Length
15.5mm
Body colour
green
Contacts pitch
5.08mm
Locking system
threaded joint
Height
11.1mm
Width
39.6mm
Gross weight5.68 g
Certificates
EAN code4017918429324
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1900921
0 in TME stock
Net price for quantities from 50 pcs - 6.23 USDGross price for quantities from 50 pcs - 6.23 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.