+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MCA12060D6812BP500

Resistor: thin film; 68.1kΩ; SMD; 250mW; ±0.1%; 200V; -55÷125°C

Manufacturer: VISHAY

Manufacturer part number:
MCA12060D6812BP500
TME Symbol:
MCA12060D6812BP500

Specification

Manufacturer
VISHAY
Type of resistor
thin film
Resistance
68.1kΩ
Mounting
SMD
Power
0.25W
Tolerance
±0.1%
Operating voltage
200V
Body dimensions
3.2x1.6x0.55mm
Operating temperature
-55...125°C
Temperature coefficient
25ppm/°C
Roll diameter max.
180mm
Quantity in set/package
5000pcs.
Gross weight0.009 g
Certificates
See other products in this category: SMD resistors VISHAY,
*
MCA12060D6812BP500
0 in TME stock
Net price for quantities from 5000 pcs - 0.14 USDGross price for quantities from 5000 pcs - 0.14 USD
No. of pieces (Multiplicity: 5 000)