+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MCA2255SM

Optocoupler; SMD; Ch: 1; OUT: Darlington; Uinsul: 5kV; Uce: 55V; SMD6

Manufacturer: ISOCOM

Manufacturer part number:
MCA2255SM
TME Symbol:
MCA2255SM

Specification

Manufacturer
ISOCOM
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
Darlington
Insulation voltage
5kV
CTR@If
500%@10mA
Collector-emitter voltage
55V
Case
SMD6
Turn-on time
10µs
Turn-off time
0.1ms
Max. off-state voltage
3V
Kind of package
tube
Number of pins
6
Manufacturer series
MCA2255
Forward voltage
1.2V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Optocouplers - analog output ISOCOM,
See other products from this series.:
*
MCA2255SM
0 in TME stock
Net price for quantities from 1 pcs - 1.05 USDGross price for quantities from 1 pcs - 1.05 USD
Net price for quantities from 10 pcs - 0.64 USDGross price for quantities from 10 pcs - 0.64 USD
Net price for quantities from 65 pcs - 0.45 USDGross price for quantities from 65 pcs - 0.45 USD
Net price for quantities from 130 pcs - 0.40 USDGross price for quantities from 130 pcs - 0.40 USD
Net price for quantities from 260 pcs - 0.35 USDGross price for quantities from 260 pcs - 0.35 USD
Net price for quantities from 520 pcs - 0.32 USDGross price for quantities from 520 pcs - 0.32 USD
Net price for quantities from 1040 pcs - 0.28 USDGross price for quantities from 1040 pcs - 0.28 USD
Net price for quantities from 2535 pcs - 0.25 USDGross price for quantities from 2535 pcs - 0.25 USD
Net price for quantities from 5005 pcs - 0.23 USDGross price for quantities from 5005 pcs - 0.23 USD
Net price for quantities from 6695 pcs - 0.22 USDGross price for quantities from 6695 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)