+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

100821

Patch cord; F/UTP; Cat 6; RJ45 up angled plug,both sides; Cu; 25m


Manufacturer: MCI

Manufacturer part number:
100821
TME Symbol:
MCI-100821

Specification

Manufacturer
MCI
Type of connection cable
patch cord
Kind of cable
F/UTP
Ethernet category
Cat 6
Core structure
stranded
Kind of core
Cu
Cable length
25m
Wire insulation material
LSZH
Insulation colour
grey
Core diameter
26/7AWG
Kind of material
halogen free
Cable/adapter structure
  • both sides
  • RJ45 up angled plug
Gross weight1.0074 kg
Certificates
See other products in this category: RJ45 Cables and Adapters MCI,
*
100821
0 in TME stock
Net price for quantities from 1 pcs - 39.93 USDGross price for quantities from 1 pcs - 39.93 USD
Net price for quantities from 5 pcs - 35.30 USDGross price for quantities from 5 pcs - 35.30 USD
Net price for quantities from 10 pcs - 33.09 USDGross price for quantities from 10 pcs - 33.09 USD
Net price for quantities from 20 pcs - 30.89 USDGross price for quantities from 20 pcs - 30.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.