+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MCT0603MC2000FPW00

Resistor: thin film; 200Ω; SMD; 0603; 0.21W; ±1%; MCT0603; M; 75V


Manufacturer: VISHAY

Manufacturer part number:
MCT0603MC2000FPW00
TME Symbol:
MCT0603MC2000FPW00

Specification

Manufacturer
VISHAY
Type of resistor
thin film
Resistance
200Ω
Mounting
SMD
Case - inch
0603
Case - mm
1608
Power
0.21W
Tolerance
±1%
Manufacturer series
MCT0603
Version
M
Operating voltage
75V
Operating temperature
-55...175°C
Temperature coefficient
50ppm/°C
Conform to the norm
AEC-Q200
Roll diameter max.
330mm
Gross weight0.002 g
Certificates
See other products in this category: SMD resistors VISHAY,
See other products from this series.:
*
MCT0603MC2000FPW00
0 in TME stock
Net price for quantities from 20000 pcs - 0.04 USDGross price for quantities from 20000 pcs - 0.04 USD
No. of pieces (Multiplicity: 20 000)
Minimum order quantity: 20 000.
Multiplicity: 20 000.