+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MCU08050D1003BP500

Resistor: thin film; 100kΩ; SMD; 125mW; ±0.1%; 150V; 2x1.25x0.45mm


Manufacturer: VISHAY

Manufacturer part number:
MCU08050D1003BP500
TME Symbol:
MCU08050D1003BP500

Specification

Manufacturer
VISHAY
Type of resistor
thin film
Resistance
100kΩ
Mounting
SMD
Power
0.125W
Tolerance
±0.1%
Operating voltage
150V
Body dimensions
2x1.25x0.45mm
Operating temperature
-55...125°C
Temperature coefficient
25ppm/°C
Roll diameter max.
180mm
Quantity in set/package
5000pcs.
Gross weight0.005 g
Certificates
See other products in this category: SMD resistors VISHAY,
*
MCU08050D1003BP500
0 in TME stock
Net price for quantities from 5000 pcs - 0.10 USDGross price for quantities from 5000 pcs - 0.10 USD
Net price for quantities from 10000 pcs - 0.09 USDGross price for quantities from 10000 pcs - 0.09 USD
Net price for quantities from 15000 pcs - 0.09 USDGross price for quantities from 15000 pcs - 0.09 USD
Net price for quantities from 25000 pcs - 0.08 USDGross price for quantities from 25000 pcs - 0.08 USD
Net price for quantities from 35000 pcs - 0.08 USDGross price for quantities from 35000 pcs - 0.08 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.