+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MDF-PD165/18.2

Spacer ring; MDF; 165mm; impregnated,varnished; 2pcs.


Manufacturer: 4CARMEDIA

Manufacturer part number:
MDF-PD165/18.2
TME Symbol:
MDF-PD165/18.2

Specification

Manufacturer
4CARMEDIA
Type of car audio accessories
spacer ring
Material
MDF
Loudspeaker size
165mm
Internal diameter
144mm
Outside diameter
167mm
Thickness
18mm
Car Audio features
impregnated, varnished
Quantity in set/package
2pcs.
Gross weight177 g
See other products in this category: MDF Mounting Accessories 4CARMEDIA,
*
MDF-PD165/18.2
17 in TME stock
Net price for quantities from 1 set - 4.21 USDGross price for quantities from 1 set - 4.21 USD
Net price for quantities from 3 set - 3.74 USDGross price for quantities from 3 set - 3.74 USD
Net price for quantities from 5 set - 3.28 USDGross price for quantities from 5 set - 3.28 USD
Net price for quantities from 10 set - 3.04 USDGross price for quantities from 10 set - 3.04 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 set