+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MDP030M6

Fuse: fuse; automotive; M6 screw; 30A; 58VDC; 41mm; 41x12mm


Manufacturer: ELED

Manufacturer part number:
MDP030M6
TME Symbol:
MDP030M6

Specification

Manufacturer
ELED
Type of fuse
fuse
Kind of fuse
automotive
Mounting
M6 screw
Current rating
30A
Rated voltage
58V DC
Fuse size
41mm
Dimensions
41x12mm
Colour
orange
Leads
solder lugs M6
Gross weight2 g
Certificates
See other products in this category: Other Car Fuses ELED,
*
MDP030M6
0 in TME stock
Net price for quantities from 500 pcs - 0.75 USDGross price for quantities from 500 pcs - 0.75 USD
Net price for quantities from 1000 pcs - 0.69 USDGross price for quantities from 1000 pcs - 0.69 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.