+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MDP080M63

Fuse: fuse; automotive; M6 screw; 80A; 58VDC; 41mm; 41x12x8.24mm

Manufacturer: ELED

Manufacturer part number:
MDP080M63
TME Symbol:
MDP080M63

Specification

Manufacturer
ELED
Type of fuse
fuse
Kind of fuse
automotive
Mounting
M6 screw
Current rating
80A
Rated voltage
58V DC
Fuse size
41mm
Dimensions
41x12x8.24mm
Colour
white
Leads
solder lugs M6
Quantity in set/package
10pcs.
Gross weight3.1 g
Certificates
See other products in this category: Other Car Fuses ELED,
*
MDP080M63
0 in TME stock
Net price for quantities from 100 pcs - 0.87 USDGross price for quantities from 100 pcs - 0.87 USD
Net price for quantities from 200 pcs - 0.81 USDGross price for quantities from 200 pcs - 0.81 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.