+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MDS15C-24

Converter: DC/DC; 15W; Uin: 36÷75VDC; Uout: 24VDC; Iout: 625mA; PCB

Manufacturer: MEAN WELL

Manufacturer part number:
MDS15C-24
TME Symbol:
MDS15C-24

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
15W
Input voltage
36...75V DC
Output voltage
24V DC
Output current
0.625A
Mounting
PCB
Manufacturer series
MDS15
Body dimensions
50.8x25.4x12mm
Efficiency
88%
Operating temperature
-40...90°C
Switching frequency
300kHz
Protection
anti-overload OPP, short circuit protection SCP, undervoltage UVP
Insulation voltage
4kV
Number of outputs
1
Application
medical applications
Dimensions
2"x1"
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
MDS15C-24
0 in TME stock
Net price for quantities from 1 pcs - 38.49 USDGross price for quantities from 1 pcs - 38.49 USD
Net price for quantities from 5 pcs - 36.40 USDGross price for quantities from 5 pcs - 36.40 USD
Net price for quantities from 10 pcs - 34.33 USDGross price for quantities from 10 pcs - 34.33 USD
Net price for quantities from 20 pcs - 33.28 USDGross price for quantities from 20 pcs - 33.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.