+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1762046

Connector: pluggable terminal block; COMBICON M; 400V; PIN: 2; THT

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1762046

Alternative designations: MDSTB 2,5/ 2-G

TME Symbol:
MDSTB2.5/2-G

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Manufacturer series
COMBICON M
Rated voltage
0.4kV
Number of pins
2
Electrical mounting
THT
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PBT
Length
22.1mm
Body colour
green
Contacts pitch
5mm
Height
23.7mm
Width
12.5mm
Gross weight3.45 g
Certificates
EAN code4017918030964
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1762046
0 in TME stock
Net price for quantities from 50 pcs - 1.72 USDGross price for quantities from 50 pcs - 1.72 USD
Net price for quantities from 100 pcs - 1.53 USDGross price for quantities from 100 pcs - 1.53 USD
Net price for quantities from 200 pcs - 1.34 USDGross price for quantities from 200 pcs - 1.34 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.