+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

3419M

Measuring tape; L: 3m; Width: 19mm; ABS,rubber; measure

Manufacturer: MEDID

Manufacturer part number:
3419M
TME Symbol:
MED.3419M-3

Specification

Manufacturer
MEDID
Type of tool
measuring tape
Length
3m
Width
19mm
Enclosure material
ABS, rubber
Resistance to
mechanical stesses
Trade name
measure
Measurement tool features
  • 2 magnets on the hook for the attraction 2,5kg
  • automatic tape return
  • clip for fastening on belt
Gross weight182.6 g

WATCH VIDEO

See other products in this category: Measuring Tools MEDID,
*
3419M
20 in TME stock
Net price for quantities from 1 pcs - 6.40 USDGross price for quantities from 1 pcs - 6.40 USD
Net price for quantities from 3 pcs - 5.94 USDGross price for quantities from 3 pcs - 5.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs