+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MF-RM005/240-2

Fuse: PTC polymer; 50mA; Imax: 1A; THT; MF-RM; reel

Manufacturer: BOURNS

Manufacturer part number:
MF-RM005/240-2
TME Symbol:
MF-RM005/240-2

Specification

Manufacturer
BOURNS
Type of fuse
PTC polymer
Current rating
50mA
Maximum current
1A
Switched current
120mA
Max. voltage
240V
Mounting
THT
Manufacturer series
MF-RM
Power
0.9W
Min. resistance
18.5Ω
Fuses application
standard applications
Kind of package
reel
Operating temperature
-20...85°C
Gross weight1 g
Certificates
See other products in this category: THT Polymer Fuses BOURNS,
See other products from this series.:
*
MF-RM005/240-2
0 in TME stock
Net price for quantities from 4000 pcs - 0.38 USDGross price for quantities from 4000 pcs - 0.38 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.