+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MF-RX050/72-0

Fuse: PTC polymer; THT; 500mA; Imax: 40A; MF-RX/72; bulk


Manufacturer: BOURNS

Manufacturer part number:
MF-RX050/72-0
TME Symbol:
MF-RX050/72-0

Specification

Manufacturer
BOURNS
Type of fuse
PTC polymer
Mounting
THT
Current rating
0.5A
Maximum current
40A
Switched current
1A
Max. voltage
72V
Manufacturer series
MF-RX/72
Power
0.75W
Min. resistance
410mΩ
Max resistance
770mΩ
Fuses application
standard applications
Kind of package
bulk
Operating temperature
-40...85°C
Gross weight0.203 g
Certificates
See other products in this category: THT Polymer Fuses BOURNS,
See other products from this series.:
*
MF-RX050/72-0
918 in TME stock
Net price for quantities from 1 pcs - 0.43 USDGross price for quantities from 1 pcs - 0.43 USD
Net price for quantities from 5 pcs - 0.39 USDGross price for quantities from 5 pcs - 0.39 USD
Net price for quantities from 10 pcs - 0.36 USDGross price for quantities from 10 pcs - 0.36 USD
Net price for quantities from 50 pcs - 0.30 USDGross price for quantities from 50 pcs - 0.30 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 250 pcs - 0.26 USDGross price for quantities from 250 pcs - 0.26 USD
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.25 USD
Net price for quantities from 1000 pcs - 0.24 USDGross price for quantities from 1000 pcs - 0.24 USD
Net price for quantities from 3000 pcs - 0.23 USDGross price for quantities from 3000 pcs - 0.23 USD
Net price for quantities from 6000 pcs - 0.22 USDGross price for quantities from 6000 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs