+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1790283

Connector: PCB terminal block; 12A; 320V; PIN: 2; spring clamp


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1790283

Alternative designations: MFKDSP/ 2-5,08

TME Symbol:
MFKDSP/2-5.08

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
PCB terminal block
Current rating
12A
Rated voltage
0.32kV
Number of pins
2
Electrical mounting
spring clamp
Contact plating
tinned
Flammability rating
UL94V-0
Body colour
green
Contacts pitch
5.08mm
Height
16.22mm
Gross weight2.516 g
Certificates
EAN code4017918044213
See other products in this category: PCB terminal blocks PHOENIX CONTACT,
*
1790283
0 in TME stock
Net price for quantities from 1 pcs - 1.42 USDGross price for quantities from 1 pcs - 1.42 USD
Net price for quantities from 25 pcs - 1.20 USDGross price for quantities from 25 pcs - 1.20 USD
Net price for quantities from 50 pcs - 1.09 USDGross price for quantities from 50 pcs - 1.09 USD
Net price for quantities from 100 pcs - 1.00 USDGross price for quantities from 100 pcs - 1.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.