+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

20513

Calliper; Range: 0÷150mm,0÷6"; with digital readouts

Manufacturer: MEGA

Manufacturer part number:
20513
TME Symbol:
MGA-20513

Specification

Manufacturer
MEGA
Type of tool
calliper
Measuring range
0...6", 0...150mm
Measurement accuracy
±0,02mm
Version
with digital readouts
Measurement
depth, external dimensions, internal dimensions
Gross weight307.5 g
EAN code5903755205131
See other products in this category: Measuring Tools MEGA,
*
20513
30 in TME stock
Net price for quantities from 1 pcs - 17.35 USDGross price for quantities from 1 pcs - 17.35 USD
Net price for quantities from 5 pcs - 16.27 USDGross price for quantities from 5 pcs - 16.27 USD
Net price for quantities from 10 pcs - 15.18 USDGross price for quantities from 10 pcs - 15.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 50 pcs