+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

28661

Pliers; for gripping and cutting,universal; PVC coated handles


Manufacturer: MEGA

Manufacturer part number:
28661
TME Symbol:
MGA-28661

Specification

Manufacturer
MEGA
Type of tool
pliers
Kind of pliers
for gripping and cutting, universal
Oblique pliers/knives features
PVC coated handles
Pliers length
180mm
Gross weight281.89 g
EAN code5903755286611
See other products in this category: Universal Pliers MEGA,
*
28661
6 in TME stock
Net price for quantities from 1 pcs - 4.68 USDGross price for quantities from 1 pcs - 4.68 USD
Net price for quantities from 3 pcs - 4.20 USDGross price for quantities from 3 pcs - 4.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs