+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

30069

Knife; universal; Tool length: 130mm; W: 9mm; Handle material: ABS


Manufacturer: MEGA

Manufacturer part number:
30069
TME Symbol:
MGA-30069

Specification

Manufacturer
MEGA
Type of tool
knife
Pliers/knives application
universal
Tool length
130mm
Width
9mm
Handle material
ABS
Oblique pliers/knives features
  • locked blade
  • pulled out, breakable blade
Gross weight16.8 g
EAN code5903755300690

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives MEGA,
*
30069
11 in TME stock
Net price for quantities from 5 pcs - 0.59 USDGross price for quantities from 5 pcs - 0.59 USD
Net price for quantities from 15 pcs - 0.53 USDGross price for quantities from 15 pcs - 0.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 48 pcs