+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

84439

Circular saw; Ø: 300mm; Teeth: 60; wood; Holder: standard


Manufacturer: MEGA

Manufacturer part number:
84439
TME Symbol:
MGA-84439

Specification

Manufacturer
MEGA
Type of power tool accessories
circular saw
Saw diameter
300mm
Number of teeth
60
Tools application
wood
Kind of holder
standard
Hole diameter
30mm
Blade material
cemented carbide
Gross weight1.241 kg
EAN code5903755844392
See other products in this category: Cutting and Grinding Discs MEGA,
*
84439
0 in TME stock
Net price for quantities from 1 pcs - 12.75 USDGross price for quantities from 1 pcs - 12.75 USD
Net price for quantities from 3 pcs - 12.30 USDGross price for quantities from 3 pcs - 12.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.