+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MGHV300

Fuse: fuse; automotive; M8 screw; 300A; 70VDC; 68mm; 68x16mm


Manufacturer: ELED

Manufacturer part number:
MGHV300
TME Symbol:
MGHV300

Specification

Manufacturer
ELED
Type of fuse
fuse
Kind of fuse
automotive
Mounting
M8 screw
Current rating
300A
Rated voltage
70V DC
Fuse size
68mm
Dimensions
68x16mm
Colour
grey
Leads
solder lugs M8
Gross weight13.14 g
Certificates
See other products in this category: Other Car Fuses ELED,
*
MGHV300
198 in TME stock
Net price for quantities from 1 pcs - 3.38 USDGross price for quantities from 1 pcs - 3.38 USD
Net price for quantities from 10 pcs - 3.15 USDGross price for quantities from 10 pcs - 3.15 USD
Net price for quantities from 50 pcs - 2.92 USDGross price for quantities from 50 pcs - 2.92 USD
Net price for quantities from 100 pcs - 2.68 USDGross price for quantities from 100 pcs - 2.68 USD
Net price for quantities from 200 pcs - 2.57 USDGross price for quantities from 200 pcs - 2.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.