+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MH-MK-2

LED indicator; CAN; for DIN rail mounting; 24VDC; IP20; F&Home


Manufacturer: F&F

Manufacturer part number:
MH-MK-2
TME Symbol:
MH-MK-2

Specification

Manufacturer
F&F
Type of automation module
LED indicator
Communictions protocol
CAN
Mounting
for DIN rail mounting
IP rating
IP20
Manufacturer series
F&Home
Operating temperature
0...45°C
Connection
RJ45
Number of chambers
16
Supply voltage
  • 24V DC
Gross weight260 g
Certificates
EAN code5908312590910
See other products in this category: Building Automation F&F,
See other products from this series.:
*
MH-MK-2
0 in TME stock
Net price for quantities from 1 pcs - 315.23 USDGross price for quantities from 1 pcs - 315.23 USD
Net price for quantities from 5 pcs - 305.53 USDGross price for quantities from 5 pcs - 305.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.