+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MH-V4-2

Solenoid valve module; CAN; for DIN rail mounting; 230VAC; IP20


Manufacturer: F&F

Manufacturer part number:
MH-V4-2
TME Symbol:
MH-V4-2

Specification

Manufacturer
F&F
Type of automation module
solenoid valve module
Communictions protocol
CAN
Mounting
for DIN rail mounting
IP rating
IP20
Manufacturer series
F&Home
Operating temperature
0...45°C
Connection
RJ45
Number of chambers
4
Supply voltage
  • 230V AC
Gross weight260 g
Certificates
EAN code5908312593690
See other products in this category: Building Automation F&F,
See other products from this series.:
*
MH-V4-2
0 in TME stock
Net price for quantities from 1 pcs - 210.16 USDGross price for quantities from 1 pcs - 210.16 USD
Net price for quantities from 5 pcs - 203.69 USDGross price for quantities from 5 pcs - 203.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.