+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MHDM15-M2.5-K

Enclosure for connectors: D-Sub; D-Sub 9pin,D-Sub HD 15pin

Manufacturer: ENCITECH

Manufacturer part number:
MHDM15-M2.5-K
TME Symbol:
MHDM15-M2.5-K

Specification

Manufacturer
ENCITECH
Type of enclosure for connectors
D-Sub
Connectors application
D-Sub 9pin, D-Sub HD 15pin
Spatial orientation
straight
Connector variant
shielded
Locking system
knurled screws
Thread
M2,5
Closing system
screwed
Case
size 2 (DA)
Enclosure material
metal
Max. wire diameter
12mm
Kit contents
complete set
Gross weight51.72 g
Certificates
See other products in this category: D-Sub housings ENCITECH,
*
MHDM15-M2.5-K
1 in TME stock
Net price for quantities from 1 pcs - 5.54 USDGross price for quantities from 1 pcs - 5.54 USD
Net price for quantities from 15 pcs - 4.99 USDGross price for quantities from 15 pcs - 4.99 USD
Net price for quantities from 30 pcs - 4.43 USDGross price for quantities from 30 pcs - 4.43 USD
Net price for quantities from 50 pcs - 3.88 USDGross price for quantities from 50 pcs - 3.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs