+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MIKROE-2284

Display: TFT; 5"; 840x480; 118x64.8mm; 480mcd/m2; Controller: FT812


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-2284

Alternative designations: MIKROMEDIA HMI 5 RES

TME Symbol:
MIKROE-2284

Specification

Manufacturer
MIKROE
Type of display
TFT
Kind of display
graphical
Screen size
5"
Display resolution
840x480
Display features
haptic feedback
No. of colours
16.7M
Window dimensions (H x W)
118x64.8mm
Luminosity
480mcd/m2
Kind of controller
FT812
Microcontroller
FT900Q
Connection
FFC/FPC
Touchpad
resistance
Interface
  • CAN x2
  • I2C x2
  • I2S
  • SPI x2
  • UART
Gross weight189.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Intelligent displays modules MIKROE,
*
MIKROE-2284
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 178.00 USDGross price for quantities from 1 pcs - 178.00 USD