+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MK-07

Video intercom; wall mount; 14.5VDC; MK; white; 7"; Touchpad: yes

Manufacturer: F&F

Manufacturer part number:
MK-07
TME Symbol:
MK-07

Specification

Manufacturer
F&F
Type of automation module
video intercom
Mounting
wall mount
Manufacturer series
MK
Body dimensions
240x170x33mm
Colour
white
Display resolution
800x600
Screen size
7"
Touchpad
yes
Supply voltage
  • 14.5V DC
Gross weight335 g
Certificates
EAN code5908312590804
See other products in this category: Building Automation F&F,
See other products from this series.:
*
MK-07
0 in TME stock
Net price for quantities from 1 pcs - 249.54 USDGross price for quantities from 1 pcs - 249.54 USD
Net price for quantities from 5 pcs - 231.71 USDGross price for quantities from 5 pcs - 231.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.