+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

10039892

Connector: pin strips; pin header; PIN: 45; soldering,THT; 1.5A

Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
10039892

Alternative designations: MK 02 45 G

TME Symbol:
MK02.45.G

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of connector
pin strips
Connector
pin header
Number of pins
45
Electrical mounting
soldering, THT
Current rating
1.5A
Rated voltage
60V
Manufacturer series
MK 02
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
1x45
Contact plating
gold-plated
Kind of package
bulk
Flammability rating
UL94V-0
Contact material
brass
Body material
polyamide 46
Overall length
10.6mm
Body colour
black
Operating temperature
-40...163°C
Connector variant
  • precision
  • turned contacts
Gross weight3.87 g
Certificates
See other products in this category: Pin headers FISCHER ELEKTRONIK,
See other products from this series.:
*
10039892
0 in TME stock
Net price for quantities from 1 pcs - 24.65 USDGross price for quantities from 1 pcs - 24.65 USD
Net price for quantities from 3 pcs - 22.32 USDGross price for quantities from 3 pcs - 22.32 USD
Net price for quantities from 10 pcs - 19.72 USDGross price for quantities from 10 pcs - 19.72 USD
Net price for quantities from 20 pcs - 17.26 USDGross price for quantities from 20 pcs - 17.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.