+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

20.0159-21

Laboratory connector: 2mm banana; adapter; black; gold-plated


Manufacturer: STÄUBLI

Manufacturer part number:
20.0159-21
TME Symbol:
MLA2-21

Specification

Manufacturer
STÄUBLI
Type of lab connector
2mm banana
Connector
adapter
Colour
black
Contact plating
gold-plated
Overall length
36.5mm
Connector variant
non-insulated
Mounting
plug-in
Manufacturer series
Medical
Conform to the norm
E-DIN 42802-2
Cable/adapter structure
  • banana 2mm plug
  • banana 2mm socket
Dimensions
Gross weight1.32 g
See other products in this category: 2mm Banana Plugs STÄUBLI,
See other products from this series.:
*
20.0159-21
0 in TME stock
Net price for quantities from 1 pcs - 4.17 USDGross price for quantities from 1 pcs - 4.17 USD
Net price for quantities from 5 pcs - 3.74 USDGross price for quantities from 5 pcs - 3.74 USD
Net price for quantities from 25 pcs - 3.45 USDGross price for quantities from 25 pcs - 3.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.