+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

973647102

Test lead: single; 60VDC; 30VAC; 16A; Len: 2m; blue; Material: brass


Manufacturer: HIRSCHMANN T&M

Manufacturer part number:
973647102
TME Symbol:
MLB200/1VBL

Specification

Manufacturer
HIRSCHMANN T&M
Type of test lead
single
Rated voltage
30V AC/60V DC
Current rating
16A
Cable length
2m
Colour
blue
Wire cross-section
1mm2
Operating temperature
-15...70°C
Contact material
brass
Contact plating
nickel plated
Wire insulation material
PVC
Manufacturer series
MLB 200/1 V
Test lead configuration
  • banana plug with axial socket 4mm
  • both sides
Connector variant
  • insulated
  • with 4mm axial socket
Dimensions
Gross weight70.5 g
See other products in this category: Single Test Leads HIRSCHMANN T&M,
See other products from this series.:
*
973647102
5 in TME stock
Net price for quantities from 5 pcs - 10.72 USDGross price for quantities from 5 pcs - 10.72 USD
Net price for quantities from 10 pcs - 9.85 USDGross price for quantities from 10 pcs - 9.85 USD
Net price for quantities from 25 pcs - 8.69 USDGross price for quantities from 25 pcs - 8.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.