+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

934087101

Test lead; 32A; banana plug with axial socket 4mm,both sides


Manufacturer: HIRSCHMANN T&M

Manufacturer part number:
934087101
TME Symbol:
MLSWS05/2.5RT

Specification

Manufacturer
HIRSCHMANN T&M
Type of test accessories
test lead
Current rating
32A
Rated voltage
1kV
Cable length
0.5m
Colour
red
Wire cross-section
2.5mm2
Conform to the norm
CAT II 1000V EN 61010
Operating temperature
-15...70°C
Contact material
brass
Contact plating
nickel plated
Wire insulation material
PVC
Manufacturer series
MLS WS 50/2,5
Test lead configuration
  • banana plug with axial socket 4mm
  • both sides
Connector variant
  • insulated
  • with 4mm axial socket
Dimensions
Gross weight36.6 g
See other products in this category: Single Test Leads HIRSCHMANN T&M,
See other products from this series.:
*
934087101
23 in TME stock
Net price for quantities from 5 pcs - 7.22 USDGross price for quantities from 5 pcs - 7.22 USD
Net price for quantities from 10 pcs - 6.84 USDGross price for quantities from 10 pcs - 6.84 USD
Net price for quantities from 25 pcs - 6.47 USDGross price for quantities from 25 pcs - 6.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs