+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MLT6H-LP

Cable tie; L: 521mm; W: 7.9mm; stainless steel AISI 304; 2kN


Manufacturer: PANDUIT

Manufacturer part number:
MLT6H-LP
TME Symbol:
MLT6H-LP

Specification

Manufacturer
PANDUIT
Type of cable accessories
cable tie
Length
521mm
Tie width
7.9mm
Tie material
stainless steel AISI 304
Tie strength
2kN
Bundle diameter
152mm
Manufacturer series
Pan-Steel®
Operating temperature
-60...538°C
Gross weight0.55 g
Certificates
See other products in this category: Cable Ties – Metal PANDUIT,
See other products from this series.:
*
MLT6H-LP
0 in TME stock
Net price for quantities from 50 pcs - 1.83 USDGross price for quantities from 50 pcs - 1.83 USD
Net price for quantities from 250 pcs - 1.68 USDGross price for quantities from 250 pcs - 1.68 USD
Net price for quantities from 500 pcs - 1.47 USDGross price for quantities from 500 pcs - 1.47 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.