+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MLVC12V022C250

Varistor: multilayer; SMD; 1206; 15.6VAC; 22VDC; 35A; 30V; 250pF

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
MLVC12V022C250
TME Symbol:
MLVC12V022C250

Specification

Manufacturer
EATON ELECTRONICS
Type of varistor
multilayer
Mounting
SMD
Case - inch
1206
Case - mm
3216
Max. operating voltage
15.6V AC, 22V DC
Varistor max current 8/20µs
35A
Varistor voltage
30V
Capacitance
0.25nF
Energy E10/1000µs
100mJ
Gross weight0.7 g
Certificates
See other products in this category: SMD varistors EATON ELECTRONICS,
*
MLVC12V022C250
0 in TME stock
Net price for quantities from 3000 pcs - 0.23 USDGross price for quantities from 3000 pcs - 0.23 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.