+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MLVC13V022C1100

Varistor: multilayer; SMD; 1210; 15.6VAC; 22VDC; 300A; 30V; 1100pF

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
MLVC13V022C1100
TME Symbol:
MLVC13V022C1100

Specification

Manufacturer
EATON ELECTRONICS
Type of varistor
multilayer
Mounting
SMD
Case - inch
1210
Case - mm
3225
Max. operating voltage
15.6V AC, 22V DC
Varistor max current 8/20µs
300A
Varistor voltage
30V
Capacitance
1.1nF
Energy E10/1000µs
1.5J
Gross weight1.144 g
Certificates
See other products in this category: SMD varistors EATON ELECTRONICS,
*
MLVC13V022C1100
0 in TME stock
Net price for quantities from 3000 pcs - 0.33 USDGross price for quantities from 3000 pcs - 0.33 USD
Net price for quantities from 6000 pcs - 0.31 USDGross price for quantities from 6000 pcs - 0.31 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.