+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MMA02040C1962FB300

Resistor: metal film; 19.6kΩ; SMD; 400mW; ±1%; 200V; Ø1.4x3.6mm


Manufacturer: VISHAY

Manufacturer part number:
MMA02040C1962FB300
TME Symbol:
MMA02040C1962FB300

Specification

Manufacturer
VISHAY
Type of resistor
metal film
Resistance
19.6kΩ
Mounting
SMD
Power
0.4W
Tolerance
±1%
Operating voltage
200V
Body dimensions
Ø1.4x3.6mm
Operating temperature
-55...155°C
Temperature coefficient
50ppm/°C
Roll diameter max.
180mm
Quantity in set/package
3000pcs.
Gross weight0.022 g
Certificates
See other products in this category: SMD resistors VISHAY,
*
MMA02040C1962FB300
0 in TME stock
Net price for quantities from 3000 pcs - 0.02 USDGross price for quantities from 3000 pcs - 0.02 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.