+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MMB02070D1004BB200

Resistor: metal film; 1MΩ; SMD; 400mW; ±0.1%; 350V; Ø2.2x5.8mm


Manufacturer: VISHAY

Manufacturer part number:
MMB02070D1004BB200
TME Symbol:
MMB02070D1004BB200

Specification

Manufacturer
VISHAY
Type of resistor
metal film
Resistance
1MΩ
Mounting
SMD
Power
0.4W
Tolerance
±0.1%
Operating voltage
350V
Body dimensions
Ø2.2x5.8mm
Operating temperature
-55...125°C
Temperature coefficient
25ppm/°C
Roll diameter max.
180mm
Quantity in set/package
2000pcs.
Gross weight0.08 g
Certificates
See other products in this category: SMD resistors VISHAY,
*
MMB02070D1004BB200
0 in TME stock
Net price for quantities from 2000 pcs - 0.40 USDGross price for quantities from 2000 pcs - 0.40 USD
Net price for quantities from 4000 pcs - 0.38 USDGross price for quantities from 4000 pcs - 0.38 USD
Net price for quantities from 6000 pcs - 0.37 USDGross price for quantities from 6000 pcs - 0.37 USD
Net price for quantities from 8000 pcs - 0.36 USDGross price for quantities from 8000 pcs - 0.36 USD
Net price for quantities from 10000 pcs - 0.35 USDGross price for quantities from 10000 pcs - 0.35 USD
Net price for quantities from 20000 pcs - 0.34 USDGross price for quantities from 20000 pcs - 0.34 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.