+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MOCB2-PCL-20A

Fuse: fuse; automotive; 20A; 12VDC; 31.38x13.2x11.5mm


Manufacturer: OPTIFUSE

Manufacturer part number:
MOCB2-PCL-20A
TME Symbol:
MOCB2-PCL-20A

Specification

Manufacturer
OPTIFUSE
Type of fuse
fuse
Kind of fuse
automotive
Current rating
20A
Rated voltage
12V DC
Fuse size
31.38x13.2x11.5mm
Manufacturer series
Automotive Type II
Gross weight12.26 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Car Fuses OPTIFUSE,
See other products from this series.:
*
MOCB2-PCL-20A
0 in TME stock
Net price for quantities from 100 pcs - 17.41 USDGross price for quantities from 100 pcs - 17.41 USD
Net price for quantities from 200 pcs - 15.61 USDGross price for quantities from 200 pcs - 15.61 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.