+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MOF2WS-100K

Resistor: metal oxide; 100kΩ; THT; 2W; ±5%; 350V; Ø0.7x35mm; axial


Manufacturer: SR PASSIVES

Manufacturer part number:
MOF2WS-100K
TME Symbol:
MOF2WS-100K

Specification

Manufacturer
SR PASSIVES
Type of resistor
metal oxide
Resistance
100kΩ
Mounting
THT
Power
2W
Tolerance
±5%
Operating voltage
350V
Max. overload voltage
700V
Leads dimensions
Ø0.7x35mm
Body dimensions
Ø4.2x11mm
Leads
axial
Length
11mm
Diameter
4.2mm
Gross weight0.654 g
Certificates
See other products in this category: THT Resistors SR PASSIVES,
*
MOF2WS-100K
0 in TME stock
Net price for quantities from 20 pcs - 0.06 USDGross price for quantities from 20 pcs - 0.06 USD
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Net price for quantities from 5000 pcs - 0.02 USDGross price for quantities from 5000 pcs - 0.02 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 20.
Multiplicity: 10.
Packaging method by the manufacturerCardboard = 1 000 pcs