+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

8937970000

Relay: solid state; Ucntrl: 24VDC; 2A; 8÷30VDC; 1-phase; -25÷60°C

Manufacturer: WEIDMÜLLER

Manufacturer part number:
8937970000

Alternative designations: MOS 24VDC/8-30VDC 2A

TME Symbol:
MOS24VDC/8-30VDC2A

Specification

Manufacturer
WEIDMÜLLER
Type of relay
solid state
Control voltage
24V DC
Max. operating current
2A
Switched voltage
8...30V DC
Relay variant
1-phase
Mounting
for DIN rail mounting
Body dimensions
97.8x88.1x6.1mm
Operating temperature
-25...60°C
Dimensions
Gross weight43.6 g
Certificates
See other products in this category: One Phase Solid State Relays WEIDMÜLLER
*
8937970000
Product withdrawn from the offer
Use the specification table below to search for similar products