+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MOV-07D180K

Varistor: metal-oxide; THT; 11VAC; 14VDC; 18V; 250A; Ø7mm; Ø: 7mm

Manufacturer: BOURNS

Manufacturer part number:
MOV-07D180K
TME Symbol:
MOV-07D180K

Specification

Manufacturer
BOURNS
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
11V AC, 14V DC
Varistor voltage
18V
Varistor max current 8/20µs
250A
Terminal pitch
5mm
Body dimensions
Ø7mm
Diameter
7mm
Height
7mm
Operating temperature
-40...85°C
Tolerance
±10%
Capacitance
3840pF
Gross weight0.4 g
Certificates
See other products in this category: THT varistors BOURNS,
*
MOV-07D180K
0 in TME stock
Net price for quantities from 2000 pcs - 0.07 USDGross price for quantities from 2000 pcs - 0.07 USD
Net price for quantities from 4000 pcs - 0.07 USDGross price for quantities from 4000 pcs - 0.07 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.