+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MOV-14D181K

Varistor: metal-oxide; THT; 115VAC; 150VDC; 180V; 4.5kA; Ø16.5mm

Manufacturer: BOURNS

Manufacturer part number:
MOV-14D181K
TME Symbol:
MOV-14D181K

Specification

Manufacturer
BOURNS
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
115V AC, 150V DC
Varistor voltage
180V
Varistor max current 8/20µs
4.5kA
Terminal pitch
7.5mm
Body dimensions
Ø16.5mm
Diameter
16.5mm
Height
16.5mm
Operating temperature
-40...85°C
Tolerance
±10%
Capacitance
1.1nF
Gross weight3 g
Certificates
See other products in this category: THT varistors BOURNS,
*
MOV-14D181K
0 in TME stock
Net price for quantities from 6400 pcs - 0.12 USDGross price for quantities from 6400 pcs - 0.12 USD
No. of pieces (Multiplicity: 6 400)
Minimum order quantity: 6 400.
Multiplicity: 6 400.