+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MOV-14D330K

Varistor: metal-oxide; THT; 20VAC; 26VDC; 33V; 1kA; Ø14mm; Ø: 14mm


Manufacturer: BOURNS

Manufacturer part number:
MOV-14D330K
TME Symbol:
MOV-14D330K

Specification

Manufacturer
BOURNS
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
20V AC, 26V DC
Varistor voltage
33V
Varistor max current 8/20µs
1kA
Terminal pitch
7.5mm
Body dimensions
Ø14mm
Diameter
14mm
Height
14mm
Operating temperature
-40...85°C
Tolerance
±10%
Capacitance
6100pF
Gross weight3 g
Certificates
See other products in this category: THT varistors BOURNS,
*
MOV-14D330K
0 in TME stock
Net price for quantities from 6400 pcs - 0.16 USDGross price for quantities from 6400 pcs - 0.16 USD
No. of pieces (Multiplicity: 6 400)
Minimum order quantity: 6 400.
Multiplicity: 6 400.